+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS100ME-12/A

Power supply: switching; open; 100W; 85÷265VAC; OUT: 1; 12VDC; 8.33A


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS100ME-12/A
TME Symbol:
CUS100ME-12/A

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
0.1kW
Number of outputs
1
Output voltage
12V DC
Output current
8.33A
Operating temperature
-20...85°C
Efficiency
87...94%
Protection
anti-overvoltage OVP, over current OCP
Body dimensions
63.8x116x39.7mm
Manufacturer series
CUS100ME
Power consumption without load
<0.5W
Application
medical applications
Supply voltage
  • 85...265V AC
Dimensions
Gross weight255 g
Certificates
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS100ME-12/A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 69.18 EURGross price for quantities from 1 pcs - 69.18 EUR
Net price for quantities from 50 pcs - 64.43 EURGross price for quantities from 50 pcs - 64.43 EUR