+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS200M-12

Power supply: switching; open; 200.4W; 85÷265VAC; OUT: 1; 12VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS200M-12
TME Symbol:
CUS200M-12

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
200.4W
Number of outputs
1
Output voltage
12V DC
Output current
16.7A
Operating temperature
-20...70°C
Efficiency
92...94%
Protection
anti-overvoltage OVP, over current OCP
Body dimensions
76.2x123.5x31mm
Manufacturer series
CUS200M
Power consumption without load
<0.5W
Application
medical applications
Supply voltage
  • 85...265V AC
Dimensions
Gross weight350 g
Certificates
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS200M-12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 132.82 USDGross price for quantities from 1 pcs - 132.82 USD