+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS250M-15

Power supply: switching; open; 250W; 80÷264VAC; OUT: 1; 16.66A; 94%


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS250M-15
TME Symbol:
CUS250M-15

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
0.25kW
Number of outputs
1
Output current
16.66A
Operating temperature
-20...85°C
Mounting
M3 screw
Efficiency
94%
Protection
fuse
Body dimensions
50.8x101.6x39.5mm
Electrical connection
JST socket
Manufacturer series
CUS250M
Additional functions
PFC
Power consumption without load
<0.5W
Insulation voltage
4kV
Dimensions
2"x4"
Application
industry, medical applications
Output voltage range
15...16.5V DC
Power supply unit features
cooling active
Output voltage
15V
Conform to the norm
CE
Supply voltage
  • 80...264V AC
Gross weight275 g
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS250M-15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 102.40 EURGross price for quantities from 1 pcs - 102.40 EUR
Net price for quantities from 25 pcs - 94.64 EURGross price for quantities from 25 pcs - 94.64 EUR