+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS250M-24

Power supply: switching; open; 250W; 85÷265VAC; OUT: 1; 24VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS250M-24
TME Symbol:
CUS250M-24

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
0.25kW
Number of outputs
1
Output voltage
24V DC
Output current
10.41A
Operating temperature
-20...85°C
Efficiency
91...94%
Protection
anti-overvoltage OVP, over current OCP
Body dimensions
50.8x101.6x39.5mm
Manufacturer series
CUS250M
Power consumption without load
<0.5W
Application
medical applications
Supply voltage
  • 85...265V AC
Dimensions
Gross weight275 g
Certificates
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS250M-24
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 110.66 EURGross price for quantities from 1 pcs - 110.66 EUR
Net price for quantities from 25 pcs - 104.59 EURGross price for quantities from 25 pcs - 104.59 EUR