+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS350M-24/F

Power supply: switching; open; 352.8W; 120÷370VDC; 85÷265VAC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS350M-24/F
TME Symbol:
CUS350M-24/F

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
352.8W
Number of outputs
1
Output voltage
24V DC
Output current
14.7A
Operating temperature
-20...70°C
Efficiency
91...94%
Protection
anti-overvoltage OVP, over current OCP
Body dimensions
190x87x40mm
Manufacturer series
CUS350M
Application
medical applications
Supply voltage
  • 85...265V AC
  • 120...370V DC
Dimensions
Gross weight850 g
Certificates
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS350M-24/F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 242.86 EURGross price for quantities from 1 pcs - 242.86 EUR
Net price for quantities from 25 pcs - 226.54 EURGross price for quantities from 25 pcs - 226.54 EUR