+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS400M-48

Power supply: switching; open; 250/400W; 85÷265VAC; OUT: 1; 48VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS400M-48
TME Symbol:
CUS400M-48

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
250/400W
Number of outputs
1
Output voltage
48V DC
Output current
5.21...8.33A
Operating temperature
-20...70°C
Efficiency
87...94%
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Body dimensions
128x77.5x39.5mm
Manufacturer series
CUS400M
Application
medical applications
Supply voltage
  • 85...265V AC
Dimensions
Gross weight440 g
Certificates
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS400M-48
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 138.71 EURGross price for quantities from 1 pcs - 138.71 EUR
Net price for quantities from 25 pcs - 129.39 EURGross price for quantities from 25 pcs - 129.39 EUR