+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS500M1-19

Power supply: switching; open; 501.6W; 85÷265VAC; OUT: 1; 15.8A

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS500M1-19
TME Symbol:
CUS500M1-19

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
501.6W
Number of outputs
1
Output current
15.8A
Operating temperature
-20...70°C
Mounting
M4 screw
Efficiency
95.5%
Body dimensions
127x76.2x37mm
Electrical connection
JST socket, screw
Manufacturer series
CUS500M1
Insulation voltage
4kV
Dimensions
3"x5"
Application
industry, medical applications
Power supply unit features
cooling active
Output voltage
19V
Conform to the norm
CE
Supply voltage
  • 85...265V AC
Gross weight450 g
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS500M1-19
0 in TME stock
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.
Net price for quantities from 12 pcs - 112.06 EURGross price for quantities from 12 pcs - 112.06 EUR