+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 0.5kW | |
Number of outputs | 1 | |
Output current | 8.3A | |
Operating temperature | -20...70°C | |
Mounting | M4 screw | |
Efficiency | 96% | |
Body dimensions | 127x76.2x37mm | |
Electrical connection | JST socket, screw | |
Manufacturer series | CUS500M1 | |
Insulation voltage | 4kV | |
Dimensions | 3"x5" | |
Application | industry, medical applications | |
Power supply unit features | cooling active | |
Output voltage | 36V | |
Conform to the norm | CE |