+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS600M-36

Power supply: switching; open; 399.6/601.2W; 85÷265VAC; OUT: 1


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS600M-36
TME Symbol:
CUS600M-36

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
399.6/601.2W
Number of outputs
1
Output voltage
36V DC
Output current
11.1...16.7A
Operating temperature
-20...70°C
Efficiency
96%
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Body dimensions
127x76.2x37mm
Manufacturer series
CUS600M
Power consumption without load
<0.5W
Application
medical applications
Supply voltage
  • 85...265V AC
Dimensions
Gross weight470 g
Certificates
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS600M-36
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 175.08 EURGross price for quantities from 1 pcs - 175.08 EUR