+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 60W | |
Number of outputs | 1 | |
Output voltage | 12V DC | |
Output current | 5A | |
Operating temperature | -20...70°C | |
Efficiency | 86...87% | |
Protection | anti-overvoltage OVP, over current OCP | |
Body dimensions | 76.2x50.8x26.7mm | |
Manufacturer series | CUS60M | |
Power consumption without load | <0.5W | |
Application | medical applications |