+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS60M-15

Power supply: switching; open; 60W; 85÷265VAC; OUT: 1; 15VDC; 4A


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS60M-15
TME Symbol:
CUS60M-15

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output voltage
15V DC
Output current
4A
Operating temperature
-20...70°C
Efficiency
86.5...87%
Protection
anti-overvoltage OVP, over current OCP
Body dimensions
76.2x50.8x26.7mm
Manufacturer series
CUS60M
Power consumption without load
<0.5W
Application
medical applications
Supply voltage
  • 85...265V AC
Dimensions
Gross weight120 g
Certificates
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS60M-15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.30 EURGross price for quantities from 1 pcs - 38.30 EUR
Net price for quantities from 10 pcs - 35.89 EURGross price for quantities from 10 pcs - 35.89 EUR