+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS800M-12

Power supply: switching; LED; 0.68kW; Uout: 12V; 56.7A; OUT: 1; 92.5%


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS800M-12
TME Symbol:
CUS800M-12

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
LED
Power
0.68kW
Output voltage
12V
Output current
56.7A
Number of outputs
1
Body dimensions
171x85x42.5mm
Manufacturer series
CUS800M
Operating temperature
-20...70°C
Electrical connection
terminal block
Efficiency
92.5%
Additional functions
PFC
Application
industry, medical applications
Conform to the norm
CE
Insulation voltage
4kV
Power supply unit features
cooling active
Supply voltage
  • 85...265V AC
Gross weight794.7 g
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS800M-12
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 257.48 USDGross price for quantities from 1 pcs - 257.48 USD