+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-115-35

Guard; Cutout: 92x92mm; D: 12mm; IP54; Mounting: snap fastener


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-115-35
TME Symbol:
CV-115-35

Specification

Manufacturer
COBI ELECTRONIC
Type of fan accessory
guard
Mounting hole dimensions
92x92mm
Depth
12mm
IP rating
IP54
Mounting
snap fastener
Body dimensions
114x16x114mm
Colour
RAL 7035
Flammability rating
UL94V-0
Related items
CV-115-35-230
Gross weight74.3 g
Certificates
See other products in this category: Guards COBI ELECTRONIC,
*
CV-115-35
132 in TME stock
Net price for quantities from 1 pcs - 10.54 EURGross price for quantities from 1 pcs - 10.54 EUR
Net price for quantities from 3 pcs - 10.06 EURGross price for quantities from 3 pcs - 10.06 EUR
Net price for quantities from 10 pcs - 9.50 EURGross price for quantities from 10 pcs - 9.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.