+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-150-32

Guard; Cutout: 131x125mm; D: 22mm; IP54; Mounting: snap fastener


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-150-32
TME Symbol:
CV-150-32

Specification

Manufacturer
COBI ELECTRONIC
Type of fan accessory
guard
Mounting hole dimensions
131x125mm
Depth
22mm
IP rating
IP54
Mounting
snap fastener
Body dimensions
150x27.5x150mm
Colour
RAL 7032
Flammability rating
UL94V-0
Related items
CV-150-32-230
Gross weight187.6 g
Certificates
See other products in this category: Guards COBI ELECTRONIC,
*
CV-150-32
39 in TME stock
Net price for quantities from 1 pcs - 12.79 USDGross price for quantities from 1 pcs - 12.79 USD
Net price for quantities from 3 pcs - 12.15 USDGross price for quantities from 3 pcs - 12.15 USD
Net price for quantities from 10 pcs - 11.48 USDGross price for quantities from 10 pcs - 11.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.