+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-320-32

Guard; Cutout: 302x291mm; D: 24mm; IP54; Mounting: snap fastener

Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-320-32
TME Symbol:
CV-320-32

Specification

Manufacturer
COBI ELECTRONIC
Type of fan accessory
guard
Mounting hole dimensions
302x291mm
Depth
24mm
IP rating
IP54
Mounting
snap fastener
Body dimensions
320x29.5x320mm
Colour
RAL 7032
Flammability rating
UL94V-0
Related items
CV-320-32-230
Gross weight800.1 g
Certificates
See other products in this category: Guards COBI ELECTRONIC,
*
CV-320-32
2 in TME stock
Net price for quantities from 1 pcs - 31.37 EURGross price for quantities from 1 pcs - 31.37 EUR
Net price for quantities from 3 pcs - 29.97 EURGross price for quantities from 3 pcs - 29.97 EUR
Net price for quantities from 10 pcs - 28.58 EURGross price for quantities from 10 pcs - 28.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.