+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-320-35

Guard; Cutout: 291x291mm; D: 24mm; IP54; Mounting: snap fastener

Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-320-35
TME Symbol:
CV-320-35

Specification

Manufacturer
COBI ELECTRONIC
Type of fan accessory
guard
Mounting hole dimensions
291x291mm
Depth
24mm
IP rating
IP54
Mounting
snap fastener
Body dimensions
320x29.5x320mm
Colour
RAL 7035
Flammability rating
UL94V-0
Related items
CV-320-35-230
Gross weight807.6 g
Certificates
See other products in this category: Guards COBI ELECTRONIC,
*
CV-320-35
3 in TME stock
Net price for quantities from 1 pcs - 33.25 GBPGross price for quantities from 1 pcs - 33.25 GBP
Net price for quantities from 3 pcs - 31.86 GBPGross price for quantities from 3 pcs - 31.86 GBP
Net price for quantities from 10 pcs - 30.27 GBPGross price for quantities from 10 pcs - 30.27 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.