+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-H15

Heating element: heater; 15W; 230VAC; self-adhesive; 21x60x5mm


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-H15
TME Symbol:
CV-H15

Specification

Manufacturer
COBI ELECTRONIC
Type of heating element
heater
Heating capacity
15W
Mounting
self-adhesive
Leads
cables
Body dimensions
21x60x5mm
Operating temperature
-20...70°C
Supply voltage
  • 230V AC
Gross weight21.77 g
Certificates
See other products in this category: Heating Elements COBI ELECTRONIC,
*
CV-H15
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.23 EURGross price for quantities from 1 pcs - 10.23 EUR
Net price for quantities from 3 pcs - 9.82 EURGross price for quantities from 3 pcs - 9.82 EUR
Net price for quantities from 10 pcs - 9.27 EURGross price for quantities from 10 pcs - 9.27 EUR
Packaging method by the manufacturer:Cardboard = 5 pcsCardboard = 10 pcsCardboard = 25 pcsCardboard = 30 pcsCardboard = 100 pcs