+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-H30

Heating element: heater; 30W; 230VAC; self-adhesive; 21x100x5mm


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-H30
TME Symbol:
CV-H30

Specification

Manufacturer
COBI ELECTRONIC
Type of heating element
heater
Heating capacity
30W
Mounting
self-adhesive
Leads
cables
Body dimensions
21x100x5mm
Operating temperature
-20...70°C
Supply voltage
  • 230V AC
Gross weight31.97 g
Certificates
See other products in this category: Heating Elements COBI ELECTRONIC,
*
CV-H30
229 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.12 USDGross price for quantities from 1 pcs - 13.12 USD
Net price for quantities from 3 pcs - 12.60 USDGross price for quantities from 3 pcs - 12.60 USD
Net price for quantities from 10 pcs - 11.90 USDGross price for quantities from 10 pcs - 11.90 USD
Packaging method by the manufacturer:
Bag = 10 pcsCardboard = 20 pcs