+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-H5

Heating element: heater; 5W; 230VAC; self-adhesive; 21x35x5mm


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-H5
TME Symbol:
CV-H5

Specification

Manufacturer
COBI ELECTRONIC
Type of heating element
heater
Heating capacity
5W
Mounting
self-adhesive
Leads
cables
Body dimensions
21x35x5mm
Operating temperature
-20...70°C
Supply voltage
  • 230V AC
Gross weight13.74 g
Certificates
See other products in this category: Heating Elements COBI ELECTRONIC,
*
CV-H5
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.19 EURGross price for quantities from 1 pcs - 9.19 EUR
Net price for quantities from 3 pcs - 8.83 EURGross price for quantities from 3 pcs - 8.83 EUR
Net price for quantities from 10 pcs - 8.33 EURGross price for quantities from 10 pcs - 8.33 EUR
Packaging method by the manufacturer:
Cardboard = 10 pcs