+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CV-HB-50

Heating element: blower; heating; 50W; 230VAC; IP20; 40x54x102mm


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-HB-50
TME Symbol:
CV-HB-50

Specification

Manufacturer
COBI ELECTRONIC
Type of heating element
blower
Version
heating
Heating capacity
50W
IP rating
IP20
Mounting
for DIN rail mounting
Leads
2x1.5mm2 terminal block
Body dimensions
40x54x102mm
Operating temperature
-20...40°C
Supply voltage
  • 230V AC
Gross weight183.2 g
Certificates
See other products in this category: Heating Elements COBI ELECTRONIC,
*
CV-HB-50
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.17 EURGross price for quantities from 1 pcs - 62.17 EUR
Net price for quantities from 5 pcs - 59.66 EURGross price for quantities from 5 pcs - 59.66 EUR
Net price for quantities from 10 pcs - 56.48 EURGross price for quantities from 10 pcs - 56.48 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs