+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-RC

Electronic hygrotherm; Temp: -25÷70°C; 24÷230VDC; 24÷230VAC; IP20


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-RC
TME Symbol:
CV-RC

Specification

Manufacturer
COBI ELECTRONIC
Type of fan accessory
electronic hygrotherm
Operating temperature
-25...70°C
Leads
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Kind of output
NO x2
Temperature measuring range
0...50°C
Humidity measuring range
40...90% RH
Supply voltage
  • 24...230V AC
  • 24...230V DC
Gross weight87.24 g
See other products in this category: Controllers COBI ELECTRONIC,
*
CV-RC
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 70.59 EURGross price for quantities from 1 pcs - 70.59 EUR
Net price for quantities from 2 pcs - 65.81 EURGross price for quantities from 2 pcs - 65.81 EUR