+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV033-3.0

Cable; RCA plug x3,both sides; 3m; Plating: nickel plated; black


Manufacturer: VCOM

Manufacturer part number:
CV033-3.0
TME Symbol:
CV033-3.0

Specification

Manufacturer
VCOM
Type of connection cable
RCA - RCA
Cable length
3m
Contact plating
nickel plated
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • RCA plug x3
Gross weight112.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VCOM,
*
CV033-3.0
159 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.30 EURGross price for quantities from 1 pcs - 2.30 EUR
Net price for quantities from 5 pcs - 2.02 EURGross price for quantities from 5 pcs - 2.02 EUR
Net price for quantities from 10 pcs - 1.65 EURGross price for quantities from 10 pcs - 1.65 EUR
Net price for quantities from 25 pcs - 1.47 EURGross price for quantities from 25 pcs - 1.47 EUR