+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CVS-02B

Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.1A/6VDC; Pos: 2/2


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CVS-02B
TME Symbol:
CVS-02B

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
DIP-SWITCH
Poles number
2
Switching method
OFF-ON
DC contacts rating @R
0.1A / 6V DC
Number of positions
2/2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
3x4.7x1.45mm
Contact plating
gold-plated
Leads
for PCB, Gull Wing
Manufacturer series
CVS
Contacts configuration
SPST
Kind of package
bulk
Quantity in set/package
2000pcs.
Gross weight3 g
Certificates
See other products in this category: Dip-Switches Nidec Copal Electronics,
See other products from this series.:
*
CVS-02B
0 in TME stock
Net price for quantities from 200 pcs - 1.98 USDGross price for quantities from 200 pcs - 1.98 USD
Net price for quantities from 1000 pcs - 1.71 USDGross price for quantities from 1000 pcs - 1.71 USD
Net price for quantities from 5000 pcs - 1.44 USDGross price for quantities from 5000 pcs - 1.44 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.