+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CVS-1708

Loudspeaker; miniature; 200mW; 8Ω; Ø17x8mm; 20kHz; Ø: 17mm; PET


Manufacturer: Same Sky®

Manufacturer part number:
CVS-1708
TME Symbol:
CVS-1708

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.2W
Maximum power
0.8W
Impedance
8Ω
Body dimensions
Ø17x8mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
87dB
Resonant frequency
1.2...1.8kHz
Colour
black
Diameter
17mm
Material
PET
Enclosure material
glass, PBT
Gross weight13.6 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CVS-1708
0 in TME stock
No. of pieces (Multiplicity: 1 300)
Minimum order quantity: 1 300.
Multiplicity: 1 300.
Net price for quantities from 1300 pcs - 1.71 EURGross price for quantities from 1300 pcs - 1.71 EUR