+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CW1008-270

Inductor: coil; SMD; 1008; 270nH; 600mA; R: 0.75Ω; ±5%

Manufacturer: FERROCORE

Manufacturer part number:
CW1008-270
TME Symbol:
CW1008-270

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
0.27µH
Operating current
0.6A
Resistance
0.75Ω
Tolerance
±5%
Resonant frequency
0.65GHz
Q factor
45
Test frequency
25MHz
Gross weight0.04 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE
*
CW1008-270
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Reel = 2 000 pcs