+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CX241

Relay: solid state; Ucntrl: 4÷10VDC; 1.5A; 12÷280VAC; CX; THT; SIP

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CX241
TME Symbol:
CX241

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...10V DC
Max. operating current
1.5A
Switched voltage
12...280V AC
Manufacturer series
CX
Mounting
THT
Case
SIP
Body dimensions
41.7x17.5x7.6mm
Relay features
zero voltage switching
Switching method
zero voltage switching
Operating temperature
-30...80°C
Dimensions
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CX241
0 in TME stock
Net price for quantities from 1 pcs - 18.18 USDGross price for quantities from 1 pcs - 18.18 USD
Net price for quantities from 5 pcs - 17.51 USDGross price for quantities from 5 pcs - 17.51 USD
Net price for quantities from 10 pcs - 16.84 USDGross price for quantities from 10 pcs - 16.84 USD
No. of pieces (Multiplicity: 1)