+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY7C65634-28LTXCT

IC: USB interface; I2C,SPI; HUB controller; QFN28; reel,tape


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY7C65634-28LTXCT
TME Symbol:
CY7C65634-28LTXCT

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
USB interface
Kind of integrated circuit
HUB controller
Case
QFN28
Mounting
SMD
Operating temperature
0...70°C
Kind of package
reel, tape
Kind of core
8-bit
Interface
  • I2C
  • SPI
Supply voltage
  • 3.15...3.6V DC
  • 4.75...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: USB interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
CY7C65634-28LTXCT
0 in TME stock
Net price for quantities from 5000 pcs - 1.33 GBPGross price for quantities from 5000 pcs - 1.33 GBP
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.