+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CB.8..23..42(1/2")

U-bolt; M8; 1.25; B; steel; zinc; Thread len: 16mm; for fixing pipes


Manufacturer: DROMET

Manufacturer part number:
CB.8..23..42(1/2")
TME Symbol:
D-CB.8..23..42

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M8
Thread pitch
1.25
Version
B
Material
steel
Plating material
zinc
Thread length
16mm
Application
for fixing pipes
Internal width
23mm
Shape
rounded
Height
42mm
Kit contents
without washer and nut
Gross weight29.055 g
Certificates
See other products in this category: Bolts DROMET,
*
CB.8..23..42(1/2")
97 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.14 EURGross price for quantities from 1 pcs - 1.14 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.81 EUR
Net price for quantities from 50 pcs - 0.72 EURGross price for quantities from 50 pcs - 0.72 EUR
Net price for quantities from 250 pcs - 0.66 EURGross price for quantities from 250 pcs - 0.66 EUR