+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB.8..43..81(1 1/4")

U-bolt; M8; 1.25; B; steel; zinc; Thread len: 41mm; for fixing pipes

Manufacturer: DROMET

Manufacturer part number:
CB.8..43..81(1 1/4")
TME Symbol:
D-CB.8..43..81

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M8
Thread pitch
1.25
Version
B
Material
steel
Plating material
zinc
Thread length
41mm
Application
for fixing pipes
Internal width
43mm
Shape
rounded
Height
81mm
Kit contents
without washer and nut
Gross weight56.11 g
Certificates
See other products in this category: Bolts DROMET,
*
CB.8..43..81(1 1/4")
70 in TME stock
Net price for quantities from 1 pcs - 1.65 EURGross price for quantities from 1 pcs - 1.65 EUR
Net price for quantities from 10 pcs - 1.19 EURGross price for quantities from 10 pcs - 1.19 EUR
Net price for quantities from 50 pcs - 1.05 EURGross price for quantities from 50 pcs - 1.05 EUR
Net price for quantities from 250 pcs - 0.96 EURGross price for quantities from 250 pcs - 0.96 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs