+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DROMET
Manufacturer | DROMET | |
Type of mounting element | u-bolt | |
Thread | M10 | |
Thread pitch | 1.5 | |
Version | B | |
Material | steel | |
Plating material | zinc | |
Thread length | 34mm | |
Application | for fixing pipes | |
Internal width | 35mm | |
Shape | rounded | |
Height | 71mm | |
Kit contents | without washer and nut |