+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB10..43..81 (1 1/4")

U-bolt; M10; 1.5; B; steel; zinc; Thread len: 41mm; for fixing pipes


Manufacturer: DROMET

Manufacturer part number:
CB10..43..81 (1 1/4")
TME Symbol:
D-CB10..43..81

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M10
Thread pitch
1.5
Version
B
Material
steel
Plating material
zinc
Thread length
41mm
Application
for fixing pipes
Internal width
43mm
Shape
rounded
Height
81mm
Kit contents
without washer and nut
Gross weight0.09 g
Certificates
See other products in this category: Bolts DROMET,
*
CB10..43..81 (1 1/4")
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Packaging method by the manufacturer:Bag = 20 pcs