+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBTC..6..28..55 (3/4")

U-bolt; M6; 1; C; steel; zinc; Thread len: 27mm; Int.width: 28mm


Manufacturer: DROMET

Manufacturer part number:
CBTC..6..28..55 (3/4")
TME Symbol:
D-CBTC..6..28..55

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M6
Thread pitch
1
Version
C
Material
steel
Plating material
zinc
Thread length
27mm
Internal width
28mm
Shape
square
Height
55mm
Kit contents
without washer and nut
Gross weight22.2 g
Certificates
See other products in this category: Bolts DROMET,
*
CBTC..6..28..55 (3/4")
108 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.63 EUR
Net price for quantities from 10 pcs - 0.84 EURGross price for quantities from 10 pcs - 0.84 EUR
Net price for quantities from 20 pcs - 0.75 EURGross price for quantities from 20 pcs - 0.75 EUR
Net price for quantities from 100 pcs - 0.68 EURGross price for quantities from 100 pcs - 0.68 EUR
Packaging method by the manufacturer:Bag = 20 pcs