+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBTC..6..43..78 (1 1/4")

U-bolt; M6; 1; C; steel; zinc; Thread len: 41mm; Int.width: 43mm

Manufacturer: DROMET

Manufacturer part number:
CBTC..6..43..78 (1 1/4")
TME Symbol:
D-CBTC..6..43..78

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M6
Thread pitch
1
Version
C
Material
steel
Plating material
zinc
Thread length
41mm
Internal width
43mm
Shape
square
Height
78mm
Kit contents
without washer and nut
Gross weight32.6 g
Certificates
See other products in this category: Bolts DROMET,
*
CBTC..6..43..78 (1 1/4")
34 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 20 pcs - 0.79 USDGross price for quantities from 20 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs