+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBTC..6..49..90 (1 1/2")

U-bolt; C; 1; steel; zinc; Thread len: 46mm; Int.width: 49mm; square

Manufacturer: DROMET

Manufacturer part number:
CBTC..6..49..90 (1 1/2")
TME Symbol:
D-CBTC..6..49..90

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Version
C
Thread
M6
Thread pitch
1
Material
steel
Plating material
zinc
Thread length
46mm
Internal width
49mm
Shape
square
Height
90mm
Kit contents
without washer and nut
Gross weight37.6 g
Certificates
See other products in this category: Bolts DROMET,
*
CBTC..6..49..90 (1 1/2")
104 in TME stock
Net price for quantities from 1 pcs - 1.53 EURGross price for quantities from 1 pcs - 1.53 EUR
Net price for quantities from 10 pcs - 0.79 EURGross price for quantities from 10 pcs - 0.79 EUR
Net price for quantities from 20 pcs - 0.70 EURGross price for quantities from 20 pcs - 0.70 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.64 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs