+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBTC..8..28..58 (3/4")

U-bolt; C; 1.25; steel; zinc; Thread len: 25mm; Int.width: 28mm

Manufacturer: DROMET

Manufacturer part number:
CBTC..8..28..58 (3/4")
TME Symbol:
D-CBTC..8..28..58

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Version
C
Thread
M8
Thread pitch
1.25
Material
steel
Plating material
zinc
Thread length
25mm
Internal width
28mm
Shape
square
Height
58mm
Kit contents
without washer and nut
Gross weight42.12 g
Certificates
See other products in this category: Bolts DROMET,
*
CBTC..8..28..58 (3/4")
40 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 20 pcs - 0.99 USDGross price for quantities from 20 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs