+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBTC..8..43..81 (1 1/4")

U-bolt; C; 1.25; steel; zinc; Thread len: 41mm; Int.width: 43mm

Manufacturer: DROMET

Manufacturer part number:
CBTC..8..43..81 (1 1/4")
TME Symbol:
D-CBTC..8..43..81

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Version
C
Thread
M8
Thread pitch
1.25
Material
steel
Plating material
zinc
Thread length
41mm
Internal width
43mm
Shape
square
Height
81mm
Kit contents
without washer and nut
Gross weight60.35 g
Certificates
See other products in this category: Bolts DROMET,
*
CBTC..8..43..81 (1 1/4")
80 in TME stock
Net price for quantities from 1 pcs - 1.09 GBPGross price for quantities from 1 pcs - 1.09 GBP
Net price for quantities from 10 pcs - 0.79 GBPGross price for quantities from 10 pcs - 0.79 GBP
Net price for quantities from 20 pcs - 0.70 GBPGross price for quantities from 20 pcs - 0.70 GBP
Net price for quantities from 100 pcs - 0.64 GBPGross price for quantities from 100 pcs - 0.64 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs