+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CBTC..8..61.108 (2"")

U-bolt; M8; 1.25; C; steel; zinc; Thread len: 53mm; Int.width: 61mm


Manufacturer: DROMET

Manufacturer part number:
CBTC..8..61.108 (2"")
TME Symbol:
D-CBTC..8..61.108

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M8
Thread pitch
1.25
Version
C
Material
steel
Plating material
zinc
Thread length
53mm
Internal width
61mm
Shape
square
Height
108mm
Kit contents
without washer and nut
Gross weight82.76 g
Certificates
See other products in this category: Bolts DROMET,
*
CBTC..8..61.108 (2"")
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.00 EUR
Net price for quantities from 20 pcs - 0.89 EURGross price for quantities from 20 pcs - 0.89 EUR
Net price for quantities from 100 pcs - 0.81 EURGross price for quantities from 100 pcs - 0.81 EUR
Packaging method by the manufacturer:Bag = 20 pcs