+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBTC..8..77.136 (2 1/2")

U-bolt; C; 1.25; steel; zinc; Thread len: 70mm; Int.width: 77mm

Manufacturer: DROMET

Manufacturer part number:
CBTC..8..77.136 (2 1/2")
TME Symbol:
D-CBTC..8..77.136

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Version
C
Thread
M8
Thread pitch
1.25
Material
steel
Plating material
zinc
Thread length
70mm
Internal width
77mm
Shape
square
Height
136mm
Kit contents
without washer and nut
Gross weight105.5 g
Certificates
See other products in this category: Bolts DROMET,
*
CBTC..8..77.136 (2 1/2")
65 in TME stock
Net price for quantities from 1 pcs - 2.26 EURGross price for quantities from 1 pcs - 2.26 EUR
Net price for quantities from 10 pcs - 1.07 EURGross price for quantities from 10 pcs - 1.07 EUR
Net price for quantities from 20 pcs - 0.96 EURGross price for quantities from 20 pcs - 0.96 EUR
Net price for quantities from 100 pcs - 0.87 EURGross price for quantities from 100 pcs - 0.87 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs