+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CBTC..8..89.141 (3")

U-bolt; M8; 1.25; C; steel; zinc; Thread len: 70mm; Int.width: 89mm


Manufacturer: DROMET

Manufacturer part number:
CBTC..8..89.141 (3")
TME Symbol:
D-CBTC..8..89.141

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M8
Thread pitch
1.25
Version
C
Material
steel
Plating material
zinc
Thread length
70mm
Internal width
89mm
Shape
square
Height
141mm
Kit contents
without washer and nut
Gross weight112.4 g
Certificates
See other products in this category: Bolts DROMET,
*
CBTC..8..89.141 (3")
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 20 pcs - 1.47 USDGross price for quantities from 20 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
Packaging method by the manufacturer:Bag = 20 pcs