+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBTC.10..49..92 (1 1/2")

U-bolt; M10; 1.5; C; steel; zinc; Thread len: 45mm; Int.width: 49mm


Manufacturer: DROMET

Manufacturer part number:
CBTC.10..49..92 (1 1/2")
TME Symbol:
D-CBTC.10..49..92

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M10
Thread pitch
1.5
Version
C
Material
steel
Plating material
zinc
Thread length
45mm
Internal width
49mm
Shape
square
Height
92mm
Kit contents
without washer and nut
Gross weight109.22 g
Certificates
See other products in this category: Bolts DROMET,
*
CBTC.10..49..92 (1 1/2")
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 20 pcs - 1.41 USDGross price for quantities from 20 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Packaging method by the manufacturer:Bag = 20 pcs