+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V7236C

Heatsink: moulded; U; TO202,TO220; L: 19.05mm; W: 13.21mm; H: 12.7mm


Manufacturer: ASSMANN

Manufacturer part number:
V7236C
TME Symbol:
D01

Specification

Manufacturer
ASSMANN
Type of heatsink
moulded
Heatsink shape
U
Application
TO202, TO220
Length
19.05mm
Width
13.21mm
Height
12.7mm
Thermal resistance
27K/W
Material
aluminium
Material finishing
raw
Mounting
screw
Dimensions
Gross weight1.55 g
Certificates
See other products in this category: Heatsinks ASSMANN,
*
V7236C
7379 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.17 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 6000 pcs - 0.16 EURGross price for quantities from 6000 pcs - 0.16 EUR
Net price for quantities from 10000 pcs - 0.15 EURGross price for quantities from 10000 pcs - 0.15 EUR
Net price for quantities from 12000 pcs - 0.15 EURGross price for quantities from 12000 pcs - 0.15 EUR
Net price for quantities from 15000 pcs - 0.15 EURGross price for quantities from 15000 pcs - 0.15 EUR
Net price for quantities from 22500 pcs - 0.14 EURGross price for quantities from 22500 pcs - 0.14 EUR
Net price for quantities from 30000 pcs - 0.14 EURGross price for quantities from 30000 pcs - 0.14 EUR
Packaging method by the manufacturer:Bag = 10 pcs