+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D01PA

Heatsink: moulded; U; TO202,TO220; black; L: 19.05mm; W: 13.21mm


Manufacturer: STONECOLD

Manufacturer part number:
D01PA
TME Symbol:
D01PA

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Heatsink shape
U
Application
TO202, TO220
Colour
black
Length
19.05mm
Width
13.21mm
Height
6.35mm
Thermal resistance
21K/W
Material
aluminium
Material finishing
anodized
Mounting
screw, soldered
Dimensions
Gross weight1.38 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
D01PA
1017 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.77 GBPGross price for quantities from 5 pcs - 0.77 GBP
Net price for quantities from 10 pcs - 0.66 GBPGross price for quantities from 10 pcs - 0.66 GBP
Net price for quantities from 50 pcs - 0.49 GBPGross price for quantities from 50 pcs - 0.49 GBP
Net price for quantities from 100 pcs - 0.30 GBPGross price for quantities from 100 pcs - 0.30 GBP
Net price for quantities from 500 pcs - 0.27 GBPGross price for quantities from 500 pcs - 0.27 GBP
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs