+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FK302

Heatsink: moulded; U; TO202,TO220; L: 19.05mm; W: 13.21mm; H: 9.53mm


Manufacturer: -

Manufacturer part number:
FK302
TME Symbol:
D02

Specification

Type of heatsink
moulded
Heatsink shape
U
Application
TO202, TO220
Length
19.05mm
Width
13.21mm
Height
9.53mm
Thermal resistance
28K/W
Material
aluminium
Material finishing
raw
Mounting
screw
Dimensions
Gross weight1.302 g
Certificates
*
FK302
3041 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.47 EURGross price for quantities from 5 pcs - 0.47 EUR
Net price for quantities from 10 pcs - 0.41 EURGross price for quantities from 10 pcs - 0.41 EUR
Net price for quantities from 50 pcs - 0.38 EURGross price for quantities from 50 pcs - 0.38 EUR
Net price for quantities from 100 pcs - 0.33 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.27 EUR
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs