+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

D02A

Heatsink: moulded; U; TO202,TO220; black; L: 19.05mm; W: 13.21mm


Manufacturer: STONECOLD

Manufacturer part number:
D02A
TME Symbol:
D02A

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Heatsink shape
U
Application
TO202, TO220
Colour
black
Length
19.05mm
Width
13.21mm
Height
9.53mm
Thermal resistance
22K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Dimensions
Gross weight1.282 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
D02A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.55 EURGross price for quantities from 5 pcs - 0.55 EUR
Net price for quantities from 10 pcs - 0.44 EURGross price for quantities from 10 pcs - 0.44 EUR
Net price for quantities from 50 pcs - 0.32 EURGross price for quantities from 50 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.23 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs