+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK303

Heatsink: moulded; U; TO202,TO220; L: 19.05mm; W: 13.21mm; H: 6.35mm


Manufacturer: -

Manufacturer part number:
FK303
TME Symbol:
D03

Specification

Type of heatsink
moulded
Heatsink shape
U
Application
TO202, TO220
Length
19.05mm
Width
13.21mm
Height
6.35mm
Thermal resistance
31K/W
Material
aluminium
Material finishing
raw
Mounting
screw
Dimensions
Gross weight1.058 g
Certificates
*
FK303
1046 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.46 EURGross price for quantities from 5 pcs - 0.46 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 50 pcs - 0.37 EURGross price for quantities from 50 pcs - 0.37 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 600 pcs - 0.28 EURGross price for quantities from 600 pcs - 0.28 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcsBag = 300 pcs