+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STONECOLD | |
Type of heatsink | moulded | |
Heatsink shape | U | |
Application | TO202, TO220 | |
Colour | black | |
Length | 19.05mm | |
Width | 13.21mm | |
Height | 6.35mm | |
Thermal resistance | 24K/W | |
Material | aluminium | |
Material finishing | anodized | |
Mounting | screw |