+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D1D100K

Relay: solid state; Ucntrl: 3.5÷32VDC; 100A; 1÷100VDC; 1-DC


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D1D100K
TME Symbol:
D1D100K

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
100A
Switched voltage
1...100V DC
Relay variant
1-phase, current source
Manufacturer series
1-DC
Body dimensions
44.5x57.3x26.4mm
Switching method
instantaneous switching
Leads
screw terminals
Operating temperature
-40...100°C
Related items
KS-101
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
D1D100K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 144.57 EURGross price for quantities from 1 pcs - 144.57 EUR
Net price for quantities from 10 pcs - 137.68 EURGross price for quantities from 10 pcs - 137.68 EUR
Net price for quantities from 50 pcs - 131.43 EURGross price for quantities from 50 pcs - 131.43 EUR
Net price for quantities from 100 pcs - 127.57 EURGross price for quantities from 100 pcs - 127.57 EUR