+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NKK SWITCHES | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SPDT | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 0.4A / 48V AC | |
DC contacts rating @R | 0.4A / 48V DC | |
Leads | for soldering | |
Operating temperature | -10...70°C | |
Mounting | THT |