+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D24110

Relay: solid state; Ucntrl: 3÷32VDC; 110A; 24÷280VAC; 1-phase; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D24110
TME Symbol:
D24110

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
110A
Switched voltage
24...280V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight75.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
D24110
0 in TME stock
Net price for quantities from 1 pcs - 97.18 USDGross price for quantities from 1 pcs - 97.18 USD
Net price for quantities from 10 pcs - 92.55 USDGross price for quantities from 10 pcs - 92.55 USD
Net price for quantities from 50 pcs - 88.35 USDGross price for quantities from 50 pcs - 88.35 USD
Net price for quantities from 100 pcs - 85.76 USDGross price for quantities from 100 pcs - 85.76 USD
No. of pieces (Multiplicity: 1)