+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D24125PG

Relay: solid state; Ucntrl: 3÷32VDC; 125A; 24÷280VAC; 1-phase; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D24125PG
TME Symbol:
D24125PG

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
125A
Switched voltage
24...280V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Indication
LED
Leads
screw
Protection
anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
D24125PG
0 in TME stock
Net price for quantities from 1 pcs - 109.88 EURGross price for quantities from 1 pcs - 109.88 EUR
Net price for quantities from 5 pcs - 103.21 EURGross price for quantities from 5 pcs - 103.21 EUR
Net price for quantities from 10 pcs - 98.90 EURGross price for quantities from 10 pcs - 98.90 EUR
Net price for quantities from 50 pcs - 90.18 EURGross price for quantities from 50 pcs - 90.18 EUR
No. of pieces (Multiplicity: 1)